Digilent 410-300 GENESYS2 KINTEX-7 Development Board
- RS Stock No.:
- 134-6471
- Mfr. Part No.:
- 410-300
- Brand:
- Digilent
Bulk discount available
Subtotal (1 unit)*
£905.35
(exc. VAT)
£1,086.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 12 unit(s) shipping from 06 October 2025
- Plus 3 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 1 | £905.35 |
2 - 4 | £869.13 |
5 + | £796.71 |
*price indicative
- RS Stock No.:
- 134-6471
- Mfr. Part No.:
- 410-300
- Brand:
- Digilent
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Digilent | |
Programmable Logic Technology | FPGA | |
Kit Classification | Development Board | |
Kit Name | GENESYS2 KINTEX-7 | |
Select all | ||
---|---|---|
Brand Digilent | ||
Programmable Logic Technology FPGA | ||
Kit Classification Development Board | ||
Kit Name GENESYS2 KINTEX-7 | ||
Genesys 2 Kintex-7 FPGA Development Board
The Digilent Genesys 2 board is a digital circuit development platform based on the Kintex-7™ Field Programmable Gate Array (FPGA) from Xilinx. Genesys 2 is well suited for data and video processing applications. Genesys 2 is compatible with Vivado Design Suite as well as the ISE toolset, which includes ChipScope and EDK.
XC7K325T-2FFG900C FPGA Features
50950 logic slices each with 4 x 6-input LUTs and 8 x flip-flops
Close to 16Mbits of fast block RAM
10 x clock management tiles, each with phase-locked loop (PLL)
840 x DSP slices
Internal clock speeds exceeding 450MHz
On-chip analogue-to-digital converter (XADC)
Up to 10.3125Gbps gigabit transceivers
1800Mbps DDR3 data rate with 32-bit data width
Commercial -2 speed grade
Close to 16Mbits of fast block RAM
10 x clock management tiles, each with phase-locked loop (PLL)
840 x DSP slices
Internal clock speeds exceeding 450MHz
On-chip analogue-to-digital converter (XADC)
Up to 10.3125Gbps gigabit transceivers
1800Mbps DDR3 data rate with 32-bit data width
Commercial -2 speed grade
Genesys 2 Board Features
On-board 2 x MT41J256M16HA-107 1GiB DDR3 SDRAM memory
On-board S25FL256S 256Mbit Quad-SPI serial NOR Flash memory
On-board ADAU1761 SigmaDSP stereo audio CODEC
On-board FT2232R USB-UART bridge controller
On-board RTL8211E-VL Ethernet PHY
0.91in 128 x 32pixel OLED display
microSD card slot
On-board USB-JTAG programming via microUSB connector
JTAG 6-pin header
RJ45 socket for 10/100/1000 Ethernet LAN
USB-A OTG 2.0 socket
USB-A Host MSD/HID socket
HDMI display (source) socket
HDMI display (sink) socket
DisplayPort (source) mDP socket
DisplayPort (sink) mDP socket
VGA display (16-bit colour) DE15 socket
HPC FMC 400-pin connector with 10 x GTX lanes
4 x 3.5mm jack sockets for Microphone, Line In, Line Out, Headphones
5 x 12-pin Pmod™ expansion connectors
+12Vdc power supply barrel jack socket
Cooling fan for FPGA device
Power slide-switch
Reset pushbutton
Programming pushbutton
8 x User slide-switches
5 x User pushbuttons
Power LED
Programming Done LED
Ethernet Activity LEDs
8 x User LEDs
On-board S25FL256S 256Mbit Quad-SPI serial NOR Flash memory
On-board ADAU1761 SigmaDSP stereo audio CODEC
On-board FT2232R USB-UART bridge controller
On-board RTL8211E-VL Ethernet PHY
0.91in 128 x 32pixel OLED display
microSD card slot
On-board USB-JTAG programming via microUSB connector
JTAG 6-pin header
RJ45 socket for 10/100/1000 Ethernet LAN
USB-A OTG 2.0 socket
USB-A Host MSD/HID socket
HDMI display (source) socket
HDMI display (sink) socket
DisplayPort (source) mDP socket
DisplayPort (sink) mDP socket
VGA display (16-bit colour) DE15 socket
HPC FMC 400-pin connector with 10 x GTX lanes
4 x 3.5mm jack sockets for Microphone, Line In, Line Out, Headphones
5 x 12-pin Pmod™ expansion connectors
+12Vdc power supply barrel jack socket
Cooling fan for FPGA device
Power slide-switch
Reset pushbutton
Programming pushbutton
8 x User slide-switches
5 x User pushbuttons
Power LED
Programming Done LED
Ethernet Activity LEDs
8 x User LEDs
Supplied with
USB-A to Micro-B cable
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Related links
- Digilent 410-183 Basys Artix-7 Development Board
- Digilent 410-376 Xilinx Spartan-7 Development Board
- Digilent 410-316 Nexys Video Artix-7 Development Board
- Digilent 410-292 Nexys A7-100T Nexys 4 DDR Artix-7 Development Board
- Digilent 410-352 Xilinx Spartan-7 Development Board for Hobbyists XC7S25-CSGA324
- Digilent 410-319-1 FPGA Development Board for Makers and Hobbyists Development Board
- Digilent 410-370 Cora Z7: Zynq-7000 Development Board for ARM Development, FPGA Development
- Digilent 410-328-35 Cmod A7 Artix-7 Module